Technical data
Features | Bluetooth , w/o subwoofer , USB , Wall brackets |
---|---|
Frequency range | 20 - 20.000 Hz |
No. of HDMI ouptuts | 1 x |
No. of HDMI inputs | 1 x |
No. of optical inputs | 1 x |
No. of USB ports | 1 x |
Interfaces (output) | HDMI™ |
Interfaces (input) | HDMI™ , USB , Digital audio (optical) , Audio stereo (3.5 mm jack) |
Colour | Black |
Width | 640 mm |
Height | 71 mm |
---|---|
Depth | 100 mm |
Dim | (W x H x D) 640 x 71 x 100 mm |
Weight | 3 kg |
Content | 1 pc(s) |
Product type | Soundbar |
Documents & Downloads
Samsung HW-N400 Soundbar
Highlights & Details
- 2-channel system with 4 built-in speakers
- 3D video loop
- Broadband tweeter
- HDMI input/output: 1/1
- Virtual Surround Sound
- Bluetooth/USB
- This text is machine translated.
Facts
- Room fulfilling sound experience by using the integrated broadband tweeter
- Operation of compatible TV and soundbar with only a remote control
- Easy remote control via the Audio Remote App
- Upgrade to genuine surround system with wireless rear kit (SWA-8500S).
Delivery
- Remote control incl. batteries
- Wall bracket
- Mains adapter.
- Warranty: 24 months
- Manufacturer: Samsung
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Frequently bought together
Customer reviews
Similar products
See and discover other items from category Soundbars