Samsung LS32AM504NUXEN LED 81.3 cm (32 inch) EEC A+ (A+++ - D) 1920 x 1080 p Full HD 8 ms HDMI™, Wi-Fi, Bluetooth VA LCD

  • Item no.: 2352201
  • Manufacturer no.: LS32AM504NUXEN
  • EAN: 8806090755699

Wireless DEX provides a complete PC experience without a PC. Use productivity apps for video conferencing, reading documents, or browsing the web - all you need is your monitor and smartphone. To view photos or movies on the big screen, simply tap th…

  • Item no.: 2352201
  • Manufacturer no.: LS32AM504NUXEN
  • EAN: 8806090755699

Wireless DEX provides a complete PC experience without a PC. Use productivity apps for video conferencing, reading documents, or browsing the web - all you need is your monitor and smartphone. To view photos or movies on the big screen, simply tap th…

Product type LED
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9 (1080p)
Panel technology VA LCD
Response time 8 ms
Brightness 250 cd/m²
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , Wi-Fi , Bluetooth
No. of HDMI ports 2 x
Energy efficiency rating
A+ (A+++ - D)
Annual energy consumption
38 kWh/year
Width 716.1 mm
Height 517 mm
Depth 193.5 mm
Weight 6.2 kg
Dim (W x H x D) 716.1 x 517 x 193.5 mm
Wall mounting option 100 x 100 mm VESA standard
Screen size diagonal (cm) 80.01 cm

Technical data

Product type LED
Screen size diagonal (inches) 32 inch
Display (cm) 81.3 cm
Resolution (max.) 1920 x 1080 p
Display resolution mode Full HD
Colour Black
Image format 16:9 (1080p)
Panel technology VA LCD
Response time 8 ms
Brightness 250 cd/m²

Frequently bought together

Similar products

See and discover other items from category PC Monitors