Samsung Odyssey G5 S32AG520PU LED 81.3 cm (32 inch) EEC G (A - G) 2560 x 1440 p QHD 1 ms HDMI™, DisplayPort, Headphone j
Pictures almost as real as in real life QHD resolution & IPS panelWith its QHD screen resolution, which was 1.7 times the pixel density of Full HD, the monitor delivers extremely sharp images. The IPS panel can produce vivid colors and you can see…
Pictures almost as real as in real life QHD resolution & IPS panelWith its QHD screen resolution, which was 1.7 times the pixel density of Full HD, the monitor delivers extremely sharp images. The IPS panel can produce vivid colors and you can see…
Samsung Odyssey G5 S32AG520PU LED
Pictures almost as real as in real life QHD resolution & IPS panelWith its QHD screen resolution, which was 1.7 times the pixel density of Full HD, the monitor delivers extremely sharp images. The IPS panel can produce vivid colors and you can see everything in the best view thanks to the 178º viewing angle. Get closer to the real world with more pixels and subtle color nuances.Even the smallest details appear in clear colorsDisplayHDR 400Everything in view: With HDR400 you can look forward to more contrasts, deeper blacks and brighter whites, so that you can better recognize hidden opponents or secrets – even in dark scenes.Real-time gaming165 Hz refresh rate & 1 ms response timeGet ready for a new gaming experience. The super-fast 165 Hz refresh rate represents even the fastest scenes completely fluidly and without delays and thanks to the response time of only 1 ms you can be one step ahead of your opponents.* When the response time is set to [extreme], a refresh rate of 165 Hz is recommended. Depending on the content, Ghosting may occur. However, this can be corrected by setting the response time to [faster].Every second countslow input delayYou have it in your hand. The unbelievably low input delay of 2 ms lets you react very quickly, so that you can catch even the most difficult opponents. The Acton starts as soon as you switch on the monitor, almost without any delays between your external devices and the game.Smooth gamingG-Sync compatibleFor seamless action, G-Sync keeps your GPU and monitor in sync to prevent jerky images and screen tearing. At the same time, fast action sequences and complex game scenes are stable and flicker-free thanks to AMD FreeSync Premium Pro, so that you are not distracted.Discover the finest details in your gamesUltrawide Game ViewKeep your eyes on victory. Set your screen to 21:9 to discover hidden areas in game scenes with Ultrawide Game View. When you play football games, you can now see more of the pitch. And at racing games, you can enjoy a natural and wide view of the road in front of you.Everything in sightergonomic designEnjoy great flexibility for even more comfort and a lot of victories: Your monitor tilts, swivels and height adjustment so that you can see your opponents optimally.
This text is machine translated.
Highlights & Details
- Screen size 81.3 cm (32 inch) QHD, 2560 x 1440 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm);G-Sync, Freesync, HDR, Height adjustable, Portrait view, Pivoted, Tiltable, Swivelling, VESA Mount 100 x 100 mm
Delivery
- Cable
- Quick guide.
Comments
Customer reviews
Similar products
See and discover other items from category PC Monitors
- LED monitor
- 49" monitor
- PC monitor 24"
- Pivoting monitor
- PC curved monitor
- IPS panel
- LCD monitor
- 4K monitor
- PC monitor 27"
- 34" monitor
- UHD monitor
- Samsung monitor
- HDMI monitor
- 32" monitor
- Iiyama monitor
- Gaming PC monitors
- BenQ monitor
- Asus monitor
- Dell monitor
- Ultrawide Monitors
- 27" BenQ
- EIZO monitor
- HP monitor