
Samsung S24H850QFU LED EEC G (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB, Headphone jack

Highlights & Details
Samsung S24H850QFU LED
- Screen size 60.5 cm (23.8 inch) WQHD, 2560 x 1440 p;Response time: 5 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort, USB, Headphone jack (3.5 mm);Portrait view, Height adjustable, Built-in speakers, Headphone jack, WQHD resolution, Pivoted
Technical specifications
- Product type
LED
- Resolution (max.)
2560 x 1440 p
- Screen size diagonal (inches)
23.8 inch
- Screen size diagonal (inches)
24 inch
- Image format
16:9
- Frame rate
60 Hz
- Response time
5 ms
- Brightness
300 cd/m²
- Static contrast ratio
1000 : 1
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
USB
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
1 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
1 x
- No. of VGA ports
0 x
- Features
Portrait view
Height adjustable
Built-in speakers
Headphone jack
WQHD resolution
Pivoted
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
540.4 mm
- Height
523.1 mm
- Depth
236 mm
- Weight
8.3 kg
- Dim
(W x H x D) 540.4 x 523.1 x 236 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
WQHD
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
60.5 cm (23.8 inch)
- Display (cm)
60.5 cm
55 kWh/year
- Power consumption (ON)
38 W
Documents & Downloads
Datasheet
Datasheet 1697430 Samsung S24H850QFU LED EEC G (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB, Headphone jack
Datasheet 1697430 Samsung S24H850QFU LED EEC G (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB, Headphone jack
User & Safety Instructions
User & Safety Instructions 1697430 Samsung S24H850QFU LED EEC G (A - G) 60.5 cm (23.8 inch) 2560 x 1440 p 16:9 5 ms HDMI™, DisplayPort, USB, Headphone jack
Description
The SH 850 is exactly right for professional work environments. The high-end PLS display is on three sides borderless, has a 1.7-times higher pixel density than full HD and are thoroughly and alive again, as well as crystal-clear images without text color shift - no matter from which corner the picture.
More Detail, more space-WQHD resolution
With a pixel density, up to 1.7-times higher than Full HD, delivers the WQHD resolution not only unbelievably detailed, razor-sharp images, you created a larger working area, which allows you to view and at the same time more documents and web pages you have less scrolling and zooming.
USB Type C-a comfortable connection
It comes with a new USB Type C connector that allows you energy, data and display port to transfer signals between devices - with only one cable connection.
A better way for multitasking PBP/Easy Settings box
With the easy setting box, you can share your display or several displays in different sizes in different order. The picture-in-picture function allows you to issues of two devices. Equipped with the Easy Settings box, you can use the day-to-day multi-tasking challenges efficiently masters.
Expand and duplicate with daisy chain
The daisy chain function offers the option to expand and duplication in multi-monitor settings, with just a single DP cable connection. You can use the content of the screen in the same qhd resolution on a second monitor. With the SH 850 is communication in conference situations is easy.
Long-lasting comfort for your Eye Eye Saver Mode
Our Eye saver mode reduces blue light emissions, which can cause damage to the retina is known and at the same time, the eye fatigue during long working hours is minimized. Our flicker-free technology also allows a comfortable visual experience.
Improve Your ergonomic efficiency
Swivelling, inclination, rotate, and in the Height adjustable - you are prepared for everything, no matter how you use the monitor. By the VESA support, the monitor can also be made on the walls hard. With its slim and sturdy design, combined with the black rear side, it fits perfectly in every office or in your private living spaces.
With environmentally conscious materials produced
The SH 850 is from different environmentally conscious and PVC-free materials. These contain recycled plastics and packaging is partly made of sugar cane bagasse manufactured.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor












