
Samsung S27F350FHU LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA PLS LED

Samsung S27F350 FH 21.5" LED monitor
Highlights & Details
- Screen size 68.6 cm (27 inch) Full HD, 1920 x 1080 p
- Response time: 4 ms
- Energy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, VGA
- Freesync
Technical specifications
- Product type
LED
- Resolution (max.)
1920 x 1080 p
- Screen size diagonal (inches)
27 inch
- Screen size diagonal (inches)
27 inch
- Image format
16:9
- Panel technology
PLS LED
- Response time
4 ms
- Brightness
250 cd/m²
- Dot pitch
0.311 mm
- Factory colour
Black
- Interfaces
HDMI™
VGA
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Features
Freesync
- Power consumption (standby)
0.3 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Width
626 mm
- Height
462 mm
- Depth
248 mm
- Weight
5 kg
- Dim
(W x H x D) 626 x 462 x 248 mm
- Display size
24 inch - 29 inch
- Display type
Colour
- Range of uses
Office
- Display resolution mode
Full HD
F (A - G)
- Display
68.6 cm (27 inch)
- Display (cm)
68.6 cm
35 kWh/year
- Power consumption (ON)
24 W
Documents & Downloads
Datasheet
Datasheet 1425120 Samsung S27F350FHU LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA PLS LED
Datasheet 1425120 Samsung S27F350FHU LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA PLS LED
User & Safety Instructions
User & Safety Instructions 1425120 Samsung S27F350FHU LED 68.6 cm (27 inch) EEC F (A - G) 1920 x 1080 p Full HD 4 ms HDMI™, VGA PLS LED
Description
• Super-slim panel: with an astonishingly slim profile of only 10 mm, so slim as a ball-point pen, the panel half as thick as the previous screen models
• Simple round stand: A simple round stand complements the slim panel in an elegant way
• Patterned panel back: the horizontal pattern on the back of the panel gives the monitor a stylish and modern finish.
A smooth game play with AMD free sync
• AMD free sync: through the synchronisierende dynamically update rate of the screen with the image refresh rate minimizes AMD free sync jerks and provides for a smooth and smooth game play. In order to use the AMD free sync computer hardware support this function
• Game Mode: The game mode optimizes the screen colors and contrast for games in no time, and ensures that you each scene in order form
Eye Saver mode for more visual comfort
• Eye Saver Mode: by reducing the blue light mission, in which the retina stronger than other colors stimulates, reduces the eye saver mode the fatigue of the eye and offers a more pleasant viewing experience
• Flicker Free: The flicker-free technology from Samsung minimizes you with diverting screen flickers, whereby you can work and play longer without restrictions
Extra wide viewing angles for the perfect viewing from any direction
ÂEUR¢ extra wide viewing angle of 178 degrees: an improved vertical and horizontal 178-degree viewing angle provides for a clear picture from each direction.
• Leaned back or together with friends - the wider viewing angle ensures that all can enjoy a perfect view from any position.
The energy-saving technology of Samsung reduces the energy consumption and the environmental impact
• Energy-saving automatic brightness settings: the environment-friendly technology by Samsung adjusts the brightness of the display automatically on the basis of the lighting of the black screen area to the power consumption by up to 10%* to reduce
• Dual manual brightness settings: the screen brightness can also be manually to 25% or 50% of the maximum value can be set
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor










