
Samsung S34J550WQR LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone jack (3.5 m

Samsung S34J550WQR LCD
Highlights & Details
- Screen size 86.4 cm (34 inch) UWQHD, 3440 x 1440 p;Response time: 4 msEnergy efficiency rating (calc): F (A - G)
- Interfaces: HDMI™, DisplayPort, Headphone jack (3.5 mm)
Technical specifications
- Product type
LCD
- Resolution (max.)
3440 x 1440 p
- Screen size diagonal (cm)
86.7 cm
- Screen size diagonal (inches)
34 inch
- Screen size diagonal (inches)
34 inch
- Image format
21:9
- Panel technology
VA LCD
- Frame rate
60 Hz
- Response time
4 ms
- Brightness
300 cd/m²
- Static contrast ratio
3000 : 1
- Factory colour
Blue-grey
- Interfaces
HDMI™
DisplayPort
Headphone jack (3.5 mm)
- No. of DisplayPort
1 x
- No. of HDMI ports
2 x
- Power consumption (standby)
0.5 W
- Hor. viewing angle
178°
- Vertical viewing angle
178°
- Adaptive-sync technology
AMD adaptive sync
- Width
828.1 mm
- Height
470.8 mm
- Depth
242.8 mm
- Weight
6.9 kg
- Dim
(W x H x D) 828.1 x 470.8 x 242.8 mm
- Display size
33 inch - 37 inch
- Display type
LCD
- Range of uses
Office
Home
- Display resolution mode
UWQHD
- Wall mounting option
100 x 100 mm VESA standard
F (A - G)
- Display
86.4 cm (34 inch)
- Screen resolution
UWQHD (3440 x 1440 Pixel)
- Display (cm)
86.4 cm
- Power consumption (ON)
28 W
Documents & Downloads
Datasheet
Datasheet 2358051 Samsung S34J550WQR LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone jack (3.5 m
User & Safety Instructions
User & Safety Instructions 2358051 Samsung S34J550WQR LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone jack (3.5 m
Warranty Terms
Warranty Terms 2358051 Samsung S34J550WQR LCD EEC F (A - G) 86.4 cm (34 inch) 3440 x 1440 p 21:9 4 ms HDMI™, DisplayPort, Headphone jack (3.5 m
Description
Seamless multitasking
With its ultra-wide 34" screen and the 21:9 UWQHD resolution, the SJ55W offers you the space you need to do several tasks comfortably on a single screen. And whether you're working on documents, playing games or watching movies, you'll enjoy all the content in outstanding UWQHD quality.
UWQHD image quality
With a screen resolution of 3440x1440 pixels, which was roughly 2.4 times the density of a Full HD, the SJ55W delivers sharp images. And with more pixels, you can see more of your web pages and documents at once without having to scroll or enlarge them.
PBP/PIP
Picture-by-Picture (PBP) allows you to display content from up to two sources on one screen. The contents are transferred in native resolution and with Picture-by-Picture (PIP) the second source can be scaled to 25% of the screen area and positioned anywhere.
Stylish and practical
The slim screen, the elegant Y-stand and the metal frame of the SJ55W bring quality and style to your workplace or home. And with a VESA-compatible mount for precise positioning and DP and HDMI ports that offer a variety of connection options, the SJ55W is as convenient as it is stylish.
Smooth gaming
AMD FreeSync synchronizes the refresh rate of your graphics card and monitor to reduce image cracks and delays. And the low input lag mode minimizes the delay between mouse, keyboard or joystick input and screen response for a smooth gaming experience.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor














