Samsung S34J550WQU LCD 86.4 cm (34 inch) EEC A (A+++ - D) 3440 x 1440 p UWQHD 4 ms HDMI™, DisplayPort, Headphone input

  • Item no.: 1975672
  • Manufacturer no.: LS34J550WQUXEN
  • EAN: 8801643414443

Seamless multitasking With its ultra-wide 34 "screen and 21: 9 UWQHD resolution, the SJ55W gives you the space you need to comfortably do multiple tasks on a single screen. And no matter whether you are working on documents, playing games or wat…

  • Item no.: 1975672
  • Manufacturer no.: LS34J550WQUXEN
  • EAN: 8801643414443

Seamless multitasking With its ultra-wide 34 "screen and 21: 9 UWQHD resolution, the SJ55W gives you the space you need to comfortably do multiple tasks on a single screen. And no matter whether you are working on documents, playing games or wat…

Product type LCD
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Anthracite
Image format 21:9
Panel technology VA LCD
Display type LED backlit
Response time 4 ms
Brightness 300 cd/m²
Contrast ratio 3000 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone input
No. of DisplayPort 1 x
No. of HDMI ports 2 x
Power consumption (ON) 35 W
Power consumption (standby) 0.5 W
Energy efficiency rating
A (A+++ - D)
Annual energy consumption
51 kWh/year
Width 828.1 mm
Height 470.8 mm
Depth 242.8 mm
Weight 6.9 kg
Dim (W x H x D) 828.1 x 470.8 x 242.8 mm
Range of uses Design , Office , Home
Features Tiltable , Headphone jack
Wall mounting option 100 x 100 mm VESA standard

Technical data

Product type LCD
Screen size diagonal (inches) 34 inch
Display (cm) 86.4 cm
Resolution (max.) 3440 x 1440 p
Display resolution mode UWQHD
Colour Anthracite
Image format 21:9
Panel technology VA LCD
Display type LED backlit
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors