Samsung Tab 4 10.1 Android 25.7 cm (10.1 inch) 16 GB LTE/4G White 1.2 GHz Android™ 4.4 1280 x 800 p

  • Item no.: 1193413
  • Manufacturer no.: SM-T535NZWADBT
  • EAN: 8806086106108

The Tablet for the whole family.With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos …

  • Item no.: 1193413
  • Manufacturer no.: SM-T535NZWADBT
  • EAN: 8806086106108

The Tablet for the whole family.With the Samsung Galaxy Tab 4 10.1 opens a world of entertainment and information, fun and productivity. Surf the Internet, digital magazines and read E-Books or while playing as well as relax while viewing the photos …

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab 4
Display resolution 1280 x 800 p
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM type DDR3 RAM
Memory capacity 16 GB
Storage media eMMC
Memory card slots microSD card (up to 64 GB)
Features GPS , Phone function , Wi-Fi / LTE (4G)
Bluetooth 4.0
Mobile internet LTE/4G
NFC (Near field communication) No
Built-in GPS Yes
Phone function Yes
GSM frequency 850 MHz , 900 MHz , 1800 MHz , 1900 MHz
UMTS frequency 850 MHz , 900 MHz , 1900 MHz , 2100 MHz
LTE frequency 800 MHz , 900 MHz , 1800 MHz , 2100 MHz
Interfaces Micro USB 2.0 , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n
Colour White
Width 177 mm
Height 244 mm
Depth 8 mm
Weight 495 g
Product type Android
Operating system (Version) Android™ 4.4
Bluetooth Yes
CPU type Quad Core

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab 4
Display resolution 1280 x 800 p
Processor cores (No.) 4 x
CPU speed 1.2 GHz
RAM type DDR3 RAM
Memory capacity 16 GB
Storage media eMMC
Memory card slots microSD card (up to 64 GB)

Frequently bought together

Similar products

See and discover other items from category Android Tablets