
Samsung U28E850R LED EEC G (A - G) 71.1 cm (28 inch) 3840 x 2160 p 1 ms HDMI™, DisplayPort TN LED

Samsung U28E850R LED
Highlights & Details
- Screen size 71.1 cm (28 inch) 4K, 3840 x 2160 p;Response time: 1 msEnergy efficiency rating (calc): G (A - G)
- Interfaces: HDMI™, DisplayPort;UHD resolution, Freesync, Height adjustable
Technical specifications
- Product type
LED
- Resolution (max.)
3840 x 2160 p
- Screen size diagonal (inches)
28 inch
- Screen size diagonal (inches)
28 inch
- Panel technology
TN LED
- Response time
1 ms
- Brightness
370 cd/m²
- Static contrast ratio
100 : 1
- Dot pitch
0.161 mm
- Factory colour
Black
- Interfaces
HDMI™
DisplayPort
- No. of DisplayPort
1 x
- No. of DVI ports
0 x
- No. of HDMI ports
2 x
- No. of MiniDPs
0 x
- No. of Thunderbolt IFs
0 x
- No. of USB ports
0 x
- No. of VGA ports
0 x
- Features
UHD resolution
Freesync
Height adjustable
- Power consumption (standby)
0.3 W
- Hor. viewing angle
170°
- Vertical viewing angle
160°
- Width
661 mm
- Height
551 mm
- Depth
260 mm
- Weight
10.6 kg
- Dim
(W x H x D) 661 x 551 x 260 mm
- Display size
24 inch - 29 inch
- Display type
LED backlit
- Range of uses
Office
- Display resolution mode
4K
- Wall mounting option
100 x 100 mm VESA standard
G (A - G)
- Display
71.1 cm (28 inch)
- Display (cm)
71.1 cm
56 kWh/year
- Power consumption (ON)
39 W
- Height-adjustable from
0 mm
- Height-adjustable to
130 mm
- Eco badge reference
TCO-certified
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1591985 Samsung U28E850R LED EEC G (A - G) 71.1 cm (28 inch) 3840 x 2160 p 1 ms HDMI™, DisplayPort TN LED
Description
The Samsung U28E850 R UHD screen offers incredible Ultra HD picture quality, which is perfectly suitable for a variety of professional groups. Pull both creative and analytical work benefits from the extremely high resolution pictures with gigantic 8 million pixels for absolute detail. Images are on the Samsung U28E850 R in a resolution that is 4 x higher than Full HD, so that at your workplace, clearer images than ever. Make your workplace with a clarity, the only ultra high-definition is reached, easier and more productive.
Experience incredibly lively colors and highest brightness level billion
• SRGB-supported: the U28E850 R prints around 97% of the sRGB color scale for an almost for accurate reproduction of digital image colors on the screen.
• Highest brightness level: with the highest level of brightness of 370 cd/m² is the picture quality more lively and brilliant clear.
The U28E850R with powerful multitasking function for maximum productivity
• PBP: Picture-by-Picture allows you to view the 2 different input sources on a screen, while at the same time, the picture quality of the original source is maintained.
• PIP 2.0: Perform multi-tasking tasks while you watch a variety of content. The support for more entries with picture-in-Picture 2.0 makes it possible. You can adjust the size of the second split, so that it takes up to 25% of the screen and position it as desired. You can even adjust the sound settings easily.
A professional, ergonomic screen for through and through professional requirements
• HAS foot: an ergonomically shaped height-adjustable foot enables the flexible height adjustment of the U28E850 R up to 130 mm.
• 90° swivel angle and OSD screen rotation: change your perspective with the help of the 90° swivel rotation of horizontal to vertical. If the screen swivels, fits the automatic OSD rotation the OSD automatically at the screen.
• Inclination function: Tilt the U28E850 R screen for a pleasant viewing experience simply and easily by 20° forwards and 5° backwards.
• Premium Design: with a high-quality body in titanium silver and black metallic in an elegant, matt design.
Easy on the eyes for a more comfortable viewing experience
• Eye Saver Mode: In contrast to other colors, which are emitted through the screen, the wavelengths of blue light has a stronger stimulating effect on the retina, which leads to a fatigue of the eye. The Eye Saver mode of the Samsung U28E850 R optimizes your viewing experience by intelligent reduction of the blue light emission at the push of a button.
• Flicker Free: The flicker-free technology reduces screen flicker for a more pleasant viewing experience.
Bring your entertainment to a new level in terms of experience and comfort
• AMD free Sync synchronizes the screen refresh rate dynamically with the frame rate your content to input to minimize latency and stutter and delays while playing the game dramatically reduced.
• Updated HDMI support: with an updated HDMI, the UHD resolutions at a refresh rate of 60 Hz support, 4K content smoothly and without delay played, even if the connection via the AV devices.
• Play Mode: Adjust your monitor settings in no time for an optimized gaming experience on the U28E850 R screen. The Game Mode improves the darkness of the image, so that you have the experience action closely
• Fast response time of 1 ms: Follow even the fastest movement on the screen without motion blur and jerking or ghost images.
Maximize Your workplace efficiency with a better organised setup
The U28E850 R from Samsung offers some simple but useful functions, which at the organization of your workplace help, so that you can concentrate on your tasks. VESA 100 x 100 compatibility enables the wall mounting, while the integrated mains current connection an additional adapter superfluous. The integrated cable holder, the virtually at the back of the foot positioned, provides for order and keeps your screen cable connections in position.
Increase of functionality and comfort, with advanced connectivity
• Quad Interface: provides seamless connection to your PC and your AV equipment with 2 different HDMI ports, DisplayPort 1.2 and Mini DisplayPort (also supports Thunderbolt).
• USB 3.0 Hub: 4 fast USB-connections make the docking station is unnecessary.
• USB charging: Download mobile devices with USB 3.0 now 3x faster.
You save power and protect the environment with this environmentally friendly monitor
• PVC-free: The Monitor mechanisms and circuits of the U28E850 R were processed without PVC to an environmentally-friendly device at a lower environmental impact to build.
• Recycled Plastics: All Samsung Business monitors are made from 30% recycled plastic.
• Environment Certifications: meets the latest environmental standards, including TCO certified displays 6.0, ENERGY STAR ® and EPEAT Gold.
Optional add-on USB Soundbar
The ability to access the workplace to multimedia content, gains for companies, is becoming more and more important. In order to fulfill this requirement, the Samsung U32E850R with an optional USB sound bar. Thanks to the seamless mounting system can be attached at the back of the screen the Soundbar and offers the same functions as an integrated loudspeaker. This practical add-on offers high-quality sound (2.5 W), at the same time saves space and provides for more order at the work place.
This text is machine translated.
Scope of delivery
- Cable
- Quick guide.
What kind of Monitors are you looking for?
- 120Hz monitor
- 144 Hz monitor
- 165 Hz monitor
- 180 Hz monitor
- 32" monitor
- 34" monitor
- 4K monitor
- 5K monitor
- 60 Hz monitor
- Apple Studio Display
- Arropa monitor
- Asus monitor
- Dell monitor
- EIZO monitor
- Freesync monitor
- Full HD monitor
- Gaming PC monitors
- HDMI monitor
- Height-adjustable monitor
- HP monitor
- IPS panel
- LC Power monitor
- LCD monitor
- LED monitor
- Monitor and speaker
- Monitor and webcam
- PC curved monitor
- PC monitor 24"
- PC monitor 27"
- Pivoting monitor
- QHD monitor
- UHD monitor
- Ultrawide Monitors
- USB-C monitor
- UWQHD monitor
- ViewSonic monitor
- WQHD monitor















