Samsung U32R594CWU LED 80 cm (31.5 inch) EEC B (A+++ - D) 3840 x 2160 p UHD 2160p (4K) 4 ms HDMI™, DisplayPort, Headphon

  • Item no.: 2162649
  • Manufacturer no.: LU32R594CWUXZG
  • EAN: 8801643751357

The definition of the curveSamsung Curved monitors have inspired gamers since the first launch in 2015. Continuous improvements and groundbreaking technologies still ensure a great popularity among technology affinates as well as professional and hob…

  • Item no.: 2162649
  • Manufacturer no.: LU32R594CWUXZG
  • EAN: 8801643751357

The definition of the curveSamsung Curved monitors have inspired gamers since the first launch in 2015. Continuous improvements and groundbreaking technologies still ensure a great popularity among technology affinates as well as professional and hob…

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Dark blue , Grey
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms
Brightness 250 cd/m²
Contrast ratio 2500 : 1
Hor. viewing angle 178 °
Vertical viewing angle 178 °
Interfaces HDMI™ , DisplayPort , Headphone jack (3.5 mm)
No. of DisplayPort 1 x
No. of HDMI ports 1 x
Power consumption (ON) 48 W
Power consumption (standby) 0.3 W
Energy efficiency rating
B (A+++ - D)
Annual energy consumption
70 kWh/year
Width 712.7 mm
Height 515 mm
Depth 237.9 mm
Weight 5.5 kg
Range of uses Office , Design , Home , Media , Gaming
Screen resolution Ultra HD (3840 x 2160 pixel)
Features Curved , Headphone jack , UHD resolution

Technical data

Product type LED
Screen size diagonal (inches) 31.5 inch
Display (cm) 80 cm
Resolution (max.) 3840 x 2160 p
Display resolution mode UHD 2160p (4K)
Colour Dark blue , Grey
Image format 16:9
Panel technology VA LED
Display type LED display
Response time 4 ms

Frequently bought together

Similar products

See and discover other items from category PC Monitors