Samsung Wireless charger EP-N6100 EP-N6100TWEGWW Outputs Inductive charging standard White

  • Item no.: 1932066
  • Manufacturer no.: EP-N6100TWEGWW
  • EAN: 8801643313326

Two on one stumpThe Wireless Charger Duo has a stand and a pad, and allows you to charge two devices at the same time. Both chargers are equipped with the quick charging function and deliver a full battery in the shortest time.Not just for smartphone…

  • Item no.: 1932066
  • Manufacturer no.: EP-N6100TWEGWW
  • EAN: 8801643313326

Two on one stumpThe Wireless Charger Duo has a stand and a pad, and allows you to charge two devices at the same time. Both chargers are equipped with the quick charging function and deliver a full battery in the shortest time.Not just for smartphone…

  • Design without power supply and charging cable
Outputs Inductive charging standard
Colour White
Width 209.3 mm
Height 88.5 mm
Weight 296 g
Qi Certificate ID
3241
Product type Wireless charger

Technical data

  • Design without power supply and charging cable
Outputs Inductive charging standard
Colour White
Width 209.3 mm
Height 88.5 mm
Weight 296 g
Qi Certificate ID
3241
Product type Wireless charger

Frequently bought together

Similar products

See and discover other items from category Inductive Chargers