
Samsung Galaxy XCover 4S Enterprise Edition
Highlights & Details
- Outdoor smartphone with 12.67 cm/5" HD display
- Robust, handy and 9.7 mm thin
- Protection against water and dust according to IP68
- High stability in many ways according to US military standards
- Touchscreen can also be used with gloves
- Replaceable rechargeable battery
Technical specifications
- Product type
Outdoor smartphobe
- Type
XCOVER 4S Enterprise Edition
- GSM standard
GSM/2G
UMTS/3G
LTE/4G
- Factory colour
Black
- CPU type
Octa Core
- Processor cores (No.)
8 x
- CPU speed
1.6 GHz
- Operating system (Version)
Android™ 10
- Display (cm)
12.7 cm
- Screen size diagonal (inches)
5 inch
- Display resolution
1280 x 720 Pixel
- Display resolution mode
HD
- Resolution of built-in camera
16 MP
- Front camera resolution
5 MP
3 GB
- Memory capacity
32 GB
- Memory card slots
microSD card (up to 512 GB)
- SIM card version
Micro SIM
Dual SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
800 MHz
850 MHz
900 MHz
1800 MHz
2100 MHz
2300 MHz
2600 MHz
- UMTS frequency
850 MHz
900 MHz
1900 MHz
2100 MHz
- Battery capacity
2800 mAh
- Data transfer
EDGE
GPRS
UMTS
HSDPA 42 MBit/s
HSUPA 5,76 MBit/s
LTE 150 MBit/s
- NFC (Near field communication)
Yes
- Mobile phone features
IP68
MIL-STD-810G
Waterproof
Dustproof
Shockproof
NFC
Spare battery
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Wi-Fi
Yes
- Max. talk time
17 h
- US DoD Military Standards
MIL-STD-810G
- Width
73.3 mm
- Height
146.2 mm
- Depth
9.7 mm
- Weight
172 g
- Interfaces
Audio stereo (3.5 mm jack)
USB C®
- Type
EU
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
45 W
- Charging method (Power Delivery)
w/o USB Power Delivery
- Contract
None
Documents & Downloads
Datasheet
Datasheet 2140001 Samsung XCOVER 4S Enterprise Edition Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 10 Dual SIM
Datasheet 2140001 Samsung XCOVER 4S Enterprise Edition Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 10 Dual SIM
Information
Repairability/durability data sheet 2140001 Samsung XCOVER 4S Enterprise Edition Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 10 Dual SIM
Warranty Terms
Warranty Terms 2140001 Samsung XCOVER 4S Enterprise Edition Outdoor smartphobe 32 GB 12.7 cm (5 inch) Black Android™ 10 Dual SIM
Description
want to be prepared. Then the Samsung Galaxy XCover 4s is your reliable outdoor smartphone because it was created for harsh conditions. Take it with you almost everywhere, it is protected against water and dust according to IP68., as well as against extreme temperatures and against impacts according to the US military standard MIL-STD 810G2 certified. The Galaxy XCover 4s has a versatile design, three physical control buttons and yet a slim design. The function of the XCover button can be programd for comfortable app shortcuts and the display can even be operated while wearing gloves. The XCover 4s is offered in the Enterprise Edition, which means at least two years of market availability and software updates for four years. In addition, enterprise-class device management licenses for Knox E-FOTA on MDM (OS version control) and remote device configuration (KnoxConfigure Dynamic Edition) are included.
This text is machine translated.
Features
- Control over software updates
- Remote device customization
- 4 years security updates
- Strong main and front camera
- Operate with gloves
- Meets high standards
Scope of delivery
- Rechargeable battery
- Mains adapter/charger
- Mobile phone, battery, charging adapter, data cable, quick start guide












