SamsungGalaxy Tab A 10.1 2016;Android25.7 cm(10.1 inch) 32 GB;WiFiBlack1.6 GHzOcta Core;Android™ 6.0 Marshmallow1920 x 1

  • Item no.: 1642677
  • Manufacturer no.: SM-T580NZKEDBT
  • EAN: 8801643143084

In a private household of today if no tablet are missing, and the Galaxy Tab A 10.1 Wi-Fi (2016) with its equipment and functionality are versatile application possibilities for your whole family. It is quick to hand, if you are looking for a recipe …

  • Item no.: 1642677
  • Manufacturer no.: SM-T580NZKEDBT
  • EAN: 8801643143084

In a private household of today if no tablet are missing, and the Galaxy Tab A 10.1 Wi-Fi (2016) with its equipment and functionality are versatile application possibilities for your whole family. It is quick to hand, if you are looking for a recipe …

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab A 10.1
Display properties TFT , Touch display
Display resolution 1920 x 1200 p
Display format 16:10
Processor cores (No.) 8 x
CPU speed 1.6 GHz
RAM
2 GB
RAM type DDR3 RAM
Memory capacity 32 GB
Storage media eMMC
Memory card slots microSD card
Features Glonass , GPS , Wi-Fi
Bluetooth 4.2
Mobile internet WiFi
NFC (Near field communication) No
Built-in GPS Yes
Phone function No
Interfaces Audio stereo (3.5 mm jack) , Micro USB 2.0
Colour Black
Width 155.3 mm
Height 254.2 mm
T 8.2 mm
Weight 525 g
Software included YouTube , Video player , Google Play , Music player , Google Mobile Services , Samsung Galaxy Apps
Product type Android
Operating system (Version) Android™ 6.0 Marshmallow
Bluetooth Yes
CPU type Octa Core

Technical data

Display (cm) 25.7 cm
Screen size diagonal (inches) 10.1 inch
Series (tablet PCs) Galaxy Tab A 10.1
Display properties TFT , Touch display
Display resolution 1920 x 1200 p
Display format 16:10
Processor cores (No.) 8 x
CPU speed 1.6 GHz
RAM
2 GB
RAM type DDR3 RAM

Frequently bought together

Similar products

See and discover other items from category Android Tablets