Samwha DS0E256Z16025BB GreenCap capacitor 25 F 2.5 V DC 20 % (Ø x L) 16 mm x 25 mm 1 pc(s)
High-capacity condensers, which can server as replacement or as supplement for battery systems.
- Warranty: 24 months
- Manufacturer: Samwha
High-capacity condensers, which can server as replacement or as supplement for battery systems.
- Warranty: 24 months
- Manufacturer: Samwha
Technical data
Capacity (elec.) | 25 F |
---|---|
Nominal voltage | 2.5 V DC |
Tolerance ± | 20 % |
Length | 25 mm |
(Ø) | 16 mm |
CS | 7.5 mm |
Weight | 7.5 g |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 16 mm x 25 mm |
---|---|
Type | DS0E256Z16025BB |
Nominal voltage (details) | 2.5 V DC |
Type | DS0E256Z16025BB |
Capacity (elec.) | 25 F |
Temperature range | -25 - +70 °C |
RoHS-compliant | Yes |
Product type | GreenCap capacitor |
Documents & Downloads
Green-Cap condensers
High-capacity condensers, which can server as replacement or as supplement for battery systems.
- Warranty: 24 months
- Manufacturer: Samwha
Comments
For more information on this DS0E256Z16025BB capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors