
Quantity (Piece(s))
Savings
Package size (plus VAT.)
20
-
€ 0.16
60
12% = € 0.02
€ 0.14
100
19% = € 0.03
€ 0.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 20
Total (€ 0.16 / piece)
€ 3.20
plus VAT.
Highlights & Details
SMD-Elko series RC
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 5 mm x 5 mm
- Capacity (elec.)
47 µF
- Nominal voltage
6.3 V
- Tolerance ±
20 %
- Height
5 mm
- (Ø)
5 mm
1000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
RC0J476M05005VR
- Nominal voltage (details)
6.3 V
- Type
RC0J476M05005VR
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421535 Samwha RC0J476M05005VR Electrolytic capacitor SMD 47 µF 6.3 V 20 % (Ø x H) 5 mm x 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421535 Samwha RC0J476M05005VR Electrolytic capacitor SMD 47 µF 6.3 V 20 % (Ø x H) 5 mm x 5 mm 1 pc(s)
Description
Higher temperature range as compared to the SC series.

