
Number
Minimum order quantity: 30
Total (€ 0.04 / piece)
€ 1.20
plus VAT.
14-day return policy included
Highlights & Details
SMD-Elko series RC
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 6 mm x 5 mm
- Capacity (elec.)
47 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
5 mm
- (Ø)
6 mm
1000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
RC1C476M6L005VR
- Nominal voltage (details)
16 V
- Type
RC1C476M6L005VR
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421540 Samwha RC1C476M6L005VR Electrolytic capacitor SMD 47 µF 16 V 20 % (Ø x H) 6 mm x 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421540 Samwha RC1C476M6L005VR Electrolytic capacitor SMD 47 µF 16 V 20 % (Ø x H) 6 mm x 5 mm 1 pc(s)
Description
Higher temperature range as compared to the SC series.

