
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.09
90
11% = € 0.01
€ 0.08
150
22% = € 0.02
€ 0.07
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 30
Total (€ 0.09 / piece)
€ 2.70
plus VAT.
Highlights & Details
SMD-Elko series RC
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 5 mm x 5 mm
- Capacity (elec.)
10 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
5 mm
- (Ø)
5 mm
1000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+105 °C
- Min. temperature
-55 °C
- Type
RC1V106M05005VR
- Nominal voltage (details)
35 V
- Type
RC1V106M05005VR
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 421547 Samwha RC1V106M05005VR Electrolytic capacitor SMD 10 µF 35 V 20 % (Ø x H) 5 mm x 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421547 Samwha RC1V106M05005VR Electrolytic capacitor SMD 10 µF 35 V 20 % (Ø x H) 5 mm x 5 mm 1 pc(s)
Description
Higher temperature range as compared to the SC series.

