
Quantity (Piece(s))
Savings
Package size (plus VAT.)
30
-
€ 0.08
90
12% = € 0.01
€ 0.07
150
25% = € 0.02
€ 0.06
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 0.08 / piece)
€ 2.40
plus VAT.
14-day return policy included
Highlights & Details
SMD-Elko Series SC
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 6 mm x 5 mm
- Capacity (elec.)
100 µF
- Nominal voltage
16 V
- Tolerance ±
20 %
- Height
5 mm
- (Ø)
6 mm
1000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
SC1C107M6L005VR
- Nominal voltage (details)
16 V
- Type
SC1C107M6L005VR
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 421512 Samwha SC1C107M6L005VR Electrolytic capacitor SMD 100 µF 16 V 20 % (Ø x H) 6 mm x 5 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421512 Samwha SC1C107M6L005VR Electrolytic capacitor SMD 100 µF 16 V 20 % (Ø x H) 6 mm x 5 mm 1 pc(s)

