Number
Total (€ 0.04 / piece)
€ 0.04
plus VAT.
14-day return policy included
Highlights & Details
SMD-Elko Series SC
Our service for you
Technical specifications
- Product type
Electrolytic capacitor
- Type
SMD
- Dim
(Ø x H) 6 mm x 8 mm
- Capacity (elec.)
100 µF
- Nominal voltage
35 V
- Tolerance ±
20 %
- Height
8 mm
- (Ø)
6 mm
1000 h
- Content
1 pc(s)
- RoHS-compliant
Yes
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Type
SC1V107M6L07KVR
- Nominal voltage (details)
35 V
- Type
SC1V107M6L07KVR
- Temperature range
-40 - +85 °C
Documents & Downloads
Datasheet
Datasheet 421524 Samwha SC1V107M6L07KVR Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 421524 Samwha SC1V107M6L07KVR Electrolytic capacitor SMD 100 µF 35 V 20 % (Ø x H) 6 mm x 8 mm 1 pc(s)