Technical data
Capacity (elec.) | 50 F |
---|---|
Nominal voltage | 2.7 V |
Tolerance ± | 20 % |
Length | 40 mm |
(Ø) | 18 mm |
CS | 7.5 mm |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Content | 1 pc(s) |
Dim | (Ø x L) 18 mm x 40 mm |
Type | DRL506S0TL40RRDAP |
---|---|
Product type | EDLC |
Documents & Downloads
Double Layer Capacitor S DRL
- Warranty: 24 months
- Manufacturer: Samxon
Comments
For more information on this DRL506S0TL40RRDAP capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Supercapacitors