Sandberg All-in-1 ConfCam 4K 4Mic 4k webcam 3840 x 2160 p, 1920 x 1080 p Clip mount
The Sandberg All-in-1 ConfCam 4K 4Mic combines webcam, microphone and speaker in one device. This makes it the perfect solution for video calls and online meetings, whether at home or in the meeting room. The high 4K resolution of the camera produces…
- Warranty: 24 months
- Manufacturer: Sandberg
The Sandberg All-in-1 ConfCam 4K 4Mic combines webcam, microphone and speaker in one device. This makes it the perfect solution for video calls and online meetings, whether at home or in the meeting room. The high 4K resolution of the camera produces…
- Warranty: 24 months
- Manufacturer: Sandberg
Sandberg All-in-1 ConfCam 4K 4Mic 134-24
The Sandberg All-in-1 ConfCam 4K 4Mic combines webcam, microphone and speaker in one device. This makes it the perfect solution for video calls and online meetings, whether at home or in the meeting room. The high 4K resolution of the camera produces super sharp pictures, while the extra large wide angle of 90° ensures that all participants in the meeting are taken by the camera. The 4 integrated microphones ensure that the voices of all participants are recorded and clearly transmitted. The integrated speaker plays crystal-clear audio. It has automatic echo and noise suppression. The device is compatible with all known online meeting applications.
This text is machine translated.
Highlights & Details
- All-in-1 solution for online meetings.
- Webcam + microphone + loudspeaker.
- 4K crystal clear picture.
- Voice recording up to 10 meters.
Facts
- USB 3.0 interface
- Glass lens
- Full HD 4K (3840 * 2160 @ 30 fps / 1920 * 1080 @ 30 fps / 280 * 720 @ 30 fps / 640 * 480 @ 30 fps)
- Video formats: MJPG / YUY2
- 90 ° viewing angle
- Automatic exposure (AE)
- Automatic white balance (AWB)
- Dynamic black level calibration (ABLC)
- In-built 4 x digital microphone
- Voice recording up to 10 meters
- 2 x in-built loudspeakers 2W
- Automatic echo suppression and noise suppression
- LED-display
Delivery
- 1 Sandberg All-in-1 ConfCam 4K 4Mic
- 1 USB-C connection cable, 3 meters
- 1 quick instructions
System Requirements
- Windows® 10
Windows® 8
Windows® 7
Windows® Vista®
Windows XP
MacOS
- Warranty: 24 months
- Manufacturer: Sandberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams