Sandberg ConfCam EPTZ 1080P HD Remote Full HD webcam 1920 x 1080 p Stand
The Sandberg ConfCam EPTZ 1080p HD Remote offers you camera and microphone in one device. It supports pan, tilt and zoom functions, which are controlled via the enclosed remote control. You also get a 105° wide angle lens so that all participants are…
- Warranty: 24 months
- Manufacturer: Sandberg
The Sandberg ConfCam EPTZ 1080p HD Remote offers you camera and microphone in one device. It supports pan, tilt and zoom functions, which are controlled via the enclosed remote control. You also get a 105° wide angle lens so that all participants are…
- Warranty: 24 months
- Manufacturer: Sandberg
Sandberg ConfCam EPTZ 1080p HD Remote 134-22
The Sandberg ConfCam EPTZ 1080p HD Remote offers you camera and microphone in one device. It supports pan, tilt and zoom functions, which are controlled via the enclosed remote control. You also get a 105° wide angle lens so that all participants are in the picture. The two integrated microphones ensure that the voices of all participants are recorded and clearly played back. It is compatible with all popular applications for online meetings.
This text is machine translated.
Highlights & Details
- Webcam + 2 microphones.
- Remote pan/tilt/zoom.
- Driver-free installation.
- Perfect for online meetings.
Facts
- USB 2.0 interface
- Glass lens
- Sensor: 1 / 2.8 "HD-color CMOS, 2.1 megapixels, Sony IMX307
- Full HD 1080p (1920 x 1080 pixels) at 30 fps Video format: MJPEG optical resolution: 2 megapixels supports OSD and EPTZ 3 x digital zoom HOV:
- 116.4 ° (D), 105 ° (H), 56 ° (V)
- Built-in 2 x digital microphone, 360 ° Omni, 5 m recording range.
- Voice recording up to 5 meters
Delivery
- Remote control
System Requirements
- Windows® 10
Windows® 8
Windows® 7
Windows® Vista®
Windows XP
MacOS
- Warranty: 24 months
- Manufacturer: Sandberg
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Webcams