SanDisk Cruzer® Force™ USB stick 16 GB Anthracite SDCZ71-016G-B35 USB 2.0
The Cruzer Force USB flash drive combines large storage capacity with a distinctive, elegant design. The robust metal housing of the USB flash drive looks stunning. Available from 8 up to 64 GB flash drive, this safe, reliable enough space even for l…
- Warranty: 24 months
- Manufacturer: SanDisk
The Cruzer Force USB flash drive combines large storage capacity with a distinctive, elegant design. The robust metal housing of the USB flash drive looks stunning. Available from 8 up to 64 GB flash drive, this safe, reliable enough space even for l…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 16 GB |
---|---|
Interfaces | USB 2.0 |
Colour | Anthracite |
Dim | (W x H x D) 12 x 7.4 x 34.4 mm |
Width | 12 mm |
Height | 7.4 mm |
Depth | 34.4 mm |
Product type | USB stick |
Documents & Downloads
SanDisk ® USB stick 16 GB Cruzer ® Force™ USB 2.0
The Cruzer Force USB flash drive combines large storage capacity with a distinctive, elegant design. The robust metal housing of the USB flash drive looks stunning. Available from 8 up to 64 GB flash drive, this safe, reliable enough space even for large files such as high-resolution pictures and HD videos. Included with the software SanDisk secure access to an encrypted, password-protected folders in no time at all. You can use any files together, while confidential files remain private.
This text is machine translated.
Highlights & Details
- 16GB memory capacity
- USB 2.0 interface
- Robust metal casing
- SanDisk® Secure Access™ Software
Facts
- SanDisk® Secure Access™ Software
Delivery
- USB stick
System Requirements
- Windows® 2000
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS X 8.6 or later
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks