SanDisk Cruzer Ultra Fit™ USB stick 128 GB Black SDCZ43-128G-GAM46 USB 3.2 Gen 1 (USB 3.0)
This extremely small, flat drive offers as a stationary memory additional storage space or transfer media very quickly between devices. Now you can transfer a feature film in up to 40 seconds of ten times faster writing speeds than standard USB 2.0 f…
- Warranty: 24 months
- Manufacturer: SanDisk
This extremely small, flat drive offers as a stationary memory additional storage space or transfer media very quickly between devices. Now you can transfer a feature film in up to 40 seconds of ten times faster writing speeds than standard USB 2.0 f…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.2 Gen 1 (USB 3.0) |
Writing | 40 MBps |
Reading | 150 MBps |
Features | Nano |
Colour | Black |
Weight | 2 g |
Dim | (W x H x D) 16 x 8 x 19 mm |
Width | 16 mm |
Height | 8 mm |
Depth | 19 mm |
---|---|
Product type | USB stick |
SanDisk USB Stick Ultra Fit™ 128GB USB 3.0
This extremely small, flat drive offers as a stationary memory additional storage space or transfer media very quickly between devices. Now you can transfer a feature film in up to 40 seconds of ten times faster writing speeds than standard USB 2.0 flash drives benefit from and to always available memory left, the never fall out or aborts. The included SanDisk SecureAccess™ software provides access password protection and 128-bit encryption 3 for your private files.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- USB 3.0 interface
- Compact drive for notebooks, tablet, tv and car radios
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS X 10.5 or higher
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks