SanDisk Extreme PRO® External memory card reader USB 3.0 Black
The Extreme PRO ® SD™ UHS-II read/write device from SanDisk ® improves the efficiency of the work processes for professional photographers and videographers. Due to its small size, the compact reader is ideal for traveling. It can handle all high-per…
- Warranty: 24 months
- Manufacturer: SanDisk
The Extreme PRO ® SD™ UHS-II read/write device from SanDisk ® improves the efficiency of the work processes for professional photographers and videographers. Due to its small size, the compact reader is ideal for traveling. It can handle all high-per…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Interfaces | USB 3.0 |
---|---|
Supported memory cards | SD , SDHC , SDXC |
Colour | Black |
Width | 31 mm |
Height | 8.20 mm |
Depth | 62 mm |
Weight | 15 g |
Product type | External memory card reader |
SanDisk Extreme Pro ® UHS-II card reader
The Extreme PRO ® SD™ UHS-II read/write device from SanDisk ® improves the efficiency of the work processes for professional photographers and videographers. Due to its small size, the compact reader is ideal for traveling. It can handle all high-performance requirements of the UHS-II card technology and supports fast transfer speeds of up to 500 MB/s. With a USB 3.0 interface (and backward compatibility with USB 2.0), the SanDisk Extreme Pro ® SD™ UHS-II read/write device together with a SD™ UHS-II memory card is the best choice for performance and efficiency
This text is machine translated.
Highlights & Details
- For extremely fast SD™ UHS-II card transfers
- Transfer speeds of up to 500 MB/s
- Compact, portable SD card reader, no cable is required
- Compatible with UHS-II, backward compatible with UHS-I and not UHS-SD-cards
Delivery
- Kartenlser.
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Memory Card Readers