SanDisk iXpand™ USB smartphone/tablet extra memory Black, Silver 128 GB USB 3.0, Lightning
The iXpand™ Flash Drive is the perfect choice for your iPhone and provides a user-friendly possibility of space on your iPhone to create automatically to create a backup of your photo albums and even watch videos directly from the drive. The drive ha…
- Warranty: 24 months
- Manufacturer: SanDisk
The iXpand™ Flash Drive is the perfect choice for your iPhone and provides a user-friendly possibility of space on your iPhone to create automatically to create a backup of your photo albums and even watch videos directly from the drive. The drive ha…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 , Lightning |
Compatible with Apple | iPhone 5 , iPhone 5C , iPhone 5S , iPhone 6 , iPhone 6 Plus , iPhone 6S , iPhone 6S Plus , iPhone SE , iPad Air , iPad Air 2 , iPad mini , iPad mini 4 , iPad Pro 9.7 , iPad Pro 12.9 , iPad mini Retina (2013) , iPod touch 5th Gen |
Colour | Black , Silver |
Weight | 5.4 g |
Width | 12 mm |
Height | 17 mm |
Depth | 60 mm |
Dim | (W x H x D) 12 x 17 x 60 mm |
Product type | USB smartphone/tablet extra memory |
SanDisk USB-Stick iXpand™ 128GB USB 3.0 and lightning
The iXpand™ Flash Drive is the perfect choice for your iPhone and provides a user-friendly possibility of space on your iPhone to create automatically to create a backup of your photo albums and even watch videos directly from the drive. The drive has both a flexible lightning connection, for most of the protective sleeves fit, as well as a USB 3.0 connection for your PC or Mac computers, so that you can move your data everywhere. The iXpand flash drive also includes a software for password encryption, so that you can share content and at the same time sensitive data on all your devices from unauthorized access can protect 5. You can make photos and videos to your heart's content - the iXpand flash drive offers a quick and easy way to free up space on your iPhone, so that you always have more memories captured.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- Create space on your iPhone by adding photos and videos on your flash drive move iXpand
- Automatic backup of photos and videos from your photo albums
- Automatic backup of your contacts
- Watching of popular video formats on your iPhone or iPad
- With flexible connection, which is suitable for most of the Iphone protective covers
- High-speed USB 3.0 transfer to and from your computer
- Secure data storage on your computer, iPhone and iPad
- All videos with the iXpand App were recorded, are automatically saved on which drive
Delivery
- SanDisk iXpand™ flash drive.
System Requirements
- At least iOS 8.2 is required.
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion