SanDisk MP3 player 16 GB Blue Clip, Bluetooth®, Waterproof
The affordable, lightweight clip Sport Plus MP3 Player by SanDisk ® offers you the freedom to train according to your taste. The device is durable and water resistant 1 and thus best suited for mountain bike tour in the mud or a road running in the r…
- Warranty: 24 months
- Manufacturer: SanDisk
The affordable, lightweight clip Sport Plus MP3 Player by SanDisk ® offers you the freedom to train according to your taste. The device is durable and water resistant 1 and thus best suited for mountain bike tour in the mud or a road running in the r…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 16 GB |
---|---|
Features | Clip , Bluetooth® , Waterproof |
Colour | Blue |
Playback of | MP3 , WMA , AAC , WAV , FLAC , Audible |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | Micro USB |
Max. battery life | 20 h |
Power supply (LOV) | rechargeable |
Width | 66 mm |
Depth | 40.6 mm |
Weight | 28 g |
---|---|
Dim | (W x D) 66 mm x 40.6 mm |
Product type | MP3 player |
Documents & Downloads
Sandisk Sansa Clip Plus MP3 Player Sport
The affordable, lightweight clip Sport Plus MP3 Player by SanDisk ® offers you the freedom to train according to your taste. The device is durable and water resistant 1 and thus best suited for mountain bike tour in the mud or a road running in the rain. You can use the included easy connect headphones or Bluetooth® wireless technology on your Bluetooth® wireless favorite using headphones. With a capacity of 16 GB * for songs. You can store up to 4000 Song Title 2 on your clothes. Don't worry any longer to your device, but you can concentrate on your training.
This text is machine translated.
Highlights & Details
- Water resistant
- Bluetooth® technology
- Storage capacity of 16 GB
- 20 hours of battery capacity
Facts
- Affordable water less sensitive MP3 Player
- Works with devices with Bluetooth® wireless technology, or use the included wired headphones
- Low weight; to secure it to your clothing or sports equipment
- 16 GB to store up to 4000 song title
- Built-in FM radio
- Play up to 20 hours with only one charge (wired connection)
Delivery
- SanDisk ® Clip Sport Plus MP3 Player
- Earphones
- Quick start guide
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players