Technical data
Memory capacity | 8 GB |
---|---|
Features | Clip , FM radio |
Colour | Yellow |
Playback of | MP3 , WMA , AAC , Ogg , WAV , FLAC , Audible |
Interfaces (output) | Headphone jack (3.5 mm) |
Interfaces (input) | microSD |
Max. battery life | 25 h |
Power supply (LOV) | rechargeable |
Width | 66 mm |
Weight | 28 g |
Dim | (L x W) 40.6 mm x 66 mm |
---|---|
Length | 40.6 mm |
DLNA | No |
Power supply | Li-Po rechargeable battery (built-in) |
Interfaces | 3.5 mm jack connection , Micro USB |
Product type | MP3 player |
Documents & Downloads
SanDisk Sansa Clip Sport
Highlights & Details
- Light, clip-on MP3 player, ideal while working out
- 1.44-inch color LCD screen (128x128 pixels)
- microSDHC™ memory cards slot to add even more storage for songs, audiobooks or other audio files
- Features a built-in FM tuner
- Enjoy up to 25 hours of battery life on a single charge
Facts
- Integrated clip that lets you attach it to your shirt, hat, or wristband
- microUSB
- Radio
- 8 GB internal storage capacity
- MP3
- WMA
- AAC
- Ogg Vorbis
- WAV
- FLAC
- Audiobooks
- Audible and Podcasts.
Delivery
- 1 MP3 player
- 1 In-ear headphones
- 1 USB 2.0-cable
- 1 User manual.
System Requirements
- Windows XP SP2/Vista/7/8
- Linux
- MacOS X Ver. 10.3 or later
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category MP3 & MP4 Players