SanDisk Ultra Dual Drive Go USB smartphone/tablet extra memory Black 128 GB USB 3.0, USB-C™
Memory sharing made easyLooking for a USB Type C™ and Type A device memory? With the SanDisk Ultra® Dual Drive Go, you can easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so you can free u…
- Warranty: 24 months
- Manufacturer: SanDisk
Memory sharing made easyLooking for a USB Type C™ and Type A device memory? With the SanDisk Ultra® Dual Drive Go, you can easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so you can free u…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 128 GB |
---|---|
Interfaces | USB 3.0 , USB-C™ |
Reading | 150 MBps |
Colour | Black |
Width | 12 mm |
Height | 8.60 mm |
Depth | 44 mm |
Dim | (W x H x D) 12 x 8.60 x 44 mm |
Product type | USB smartphone/tablet extra memory |
SanDisk Ultra® Dual Drive Go 128GB USB Type C™/ USB 3.0 USB stick
Memory sharing made easy
Looking for a USB Type C™ and Type A device memory? With the SanDisk Ultra® Dual Drive Go, you can easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so you can free up memory to take more photos and view them on all your devices.
2-in-1 flash drive for USB Type C™ and Type A devices
Do you want to transfer photos from your smartphone to your computer using the USB Type C port? Here's the solution: With the SanDisk Ultra® Dual Drive Go, you can easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.
Free up space for new photos
Your smartphone's USB Type C port memory is full? Simply plug in the SanDisk Ultra® Dual Drive Go and transfer files to the USB flash drive to free up memory on your smartphone.2 so you can store even more holiday photos, movies, music, games and other content.
Connect and save automatically
With the SanDisk Memory Zone app you can automatically back up your latest photos, videos, music files, documents and contacts.3 This data is not lost, even if you lose your smartphone.
Quickly move files to your computer
Emailing photos to other devices is a thing of the past. The powerful USB 3.1 Gen 1 memory SanDisk Ultra® Dual Drive Go offers read speeds of up to 150 MB/s for fast data transfer to your computer.
Rotating design to protect the connections
Simply pack the device in your bag. The design ensures that the plugs of the SanDisk Ultra® Dual Drive Go Flash drive are protected when you are on the move.
Easy to transport as a key ring
Thanks to the opening on the device, you can attach the memory to your keychain. So you always have the solution with you and can free up space at any time.
This text is machine translated.
Highlights & Details
- 128 GB storage capacity
- The 2-in-1 flash drive with a reversible USB type C ™ and a traditional type A connector.
- Seamlessly moves content between your USB-type C ™ smartphone, tablet and Mac and USB-type A computer.
- Free space on your USB-Type-C ™ smartphone so you can take more photos.
- Automatically back to top Photos of the SanDisk Memory Zone app.
- High-performance USB 3.1 Gen 1 - drive with 150 MB / s read speed you can quickly move your files on your computer.
- This text is machine translated.
Delivery
- USB stick.
System Requirements
- Windows® 7
- Windows® 8
- Windows® 10
- Mac OS X v10.9 onwards
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion