SanDisk Ultra® Dual Drive m3.0 USB smartphone/tablet extra memory 64 GB Micro USB (OTG), USB 3.0
The SanDisk Ultra ® Dual Drive m3.0 makes it easier to transfer content from your smartphone to your computer. This drive is at one end with a micro-USB port and the other with a USB 3.0 connection. This makes it easier for the cross-device transfer…
- Warranty: 24 months
- Manufacturer: SanDisk
The SanDisk Ultra ® Dual Drive m3.0 makes it easier to transfer content from your smartphone to your computer. This drive is at one end with a micro-USB port and the other with a USB 3.0 connection. This makes it easier for the cross-device transfer…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | Micro USB (OTG) , USB 3.0 |
Suitable for Android | USB OTG |
Reading | 150 MBps |
Weight | 5.20 g |
Width | 25.47 mm |
Height | 11.76 mm |
Depth | 30.20 mm |
Dim | (W x H x D) 25.47 x 11.76 x 30.20 mm |
Product type | USB smartphone/tablet extra memory |
SanDisk USB Stick Ultra ® Dual Drive m3.0 64 GB Micro-USB and USB 3.0 connection
The SanDisk Ultra ® Dual Drive m3.0 makes it easier to transfer content from your smartphone to your computer. This drive is at one end with a micro-USB port and the other with a USB 3.0 connection. This makes it easier for the cross-device transfer of contents, of your Android smartphone on your tablet, laptop, PC or Mac. The USB 3.0 connection is highly efficient and backward compatible with USB 2.0 ports. This flash drive for your Android devices contains the SanDisk ® Memory Zone App for an automatic backup of the gallery and easy management of files and media.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- you can easily create space on your OTG-enabled Android™ smartphone
- , simply transfer files between OTG-enabled Android™ smartphones and tablets and PC and Mac computers
- slim, retractable design, with micro-USB and USB 3.0 connection
- High-speed USB 3.0 performance with up to 150 MB/s. Data transfer from the drive to the computer
- SanDisk® Memory Zone app (available on Google Play™)2 for easy management and backup of files on your Android device
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: SanDisk
Comments
SanDisk ® Memory Zone App must first be installed.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion