SanDisk Ultra Dual Luxe USB smartphone/tablet extra memory Silver 64 GB USB-C™ USB 3.2 (Gen 1)
Memory sharing made easyLooking for a USB Type C™ and Type A device memory? SanDisk Ultra® dual drive Luxe with full metal body lets you easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so …
- Warranty: 24 months
- Manufacturer: SanDisk
Memory sharing made easyLooking for a USB Type C™ and Type A device memory? SanDisk Ultra® dual drive Luxe with full metal body lets you easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so …
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB-C™ USB 3.2 (Gen 1) |
Suitable for Android | USB OTG |
Reading | 150 MBps |
Colour | Silver |
Product type | USB smartphone/tablet extra memory |
SanDisk USB-Stick Ultra® dual drive Luxe 64GB USB Type-C 3.1
Memory sharing made easy
Looking for a USB Type C™ and Type A device memory? SanDisk Ultra® dual drive Luxe with full metal body lets you easily transfer files between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2 so you can free up space to take more photos and view them on all your devices.
2-in-1 flash drive with full metal enclosure for USB Type C™ and Type A devices
Do you want to transfer photos from your smartphone to your computer using the USB Type C port? Here's the solution: With the elegant SanDisk Ultra® dual drive Luxe you can transfer files effortlessly between your smartphone, tablet and Mac with USB Type-C and computers with USB Type-A.2
Free up space for new photos
Your smartphone's USB Type C port memory is full? Simply plug in SanDisk Ultra® dual drive Luxe and transfer files to the USB flash drive to free up memory on your smartphone.2 so you can store even more holiday photos, movies, music, games and more.
Connect and save automatically
With SanDisk Memory Zone app you can automatically back up your latest photos, videos, music files, documents and contacts.3 This data is not lost, even if you lose your smartphone.
Quickly move files to your computer
Emailing photos to other devices is a thing of the past. The powerful USB 3.1 Gen 1 memory SanDisk Ultra® dual drive Luxe offers read speeds of up to 150 MB/s for fast data transfer to your computer.1
Rotating design to protect the connections
Simply pack the device in your bag. The design with noble metallic casing and swivel cap ensures that the connections of the SanDisk Ultra® dual drive Luxe drive are protected when you are traveling.
Easy to transport as a key ring
Thanks to the opening on the device, you can attach the memory to your keychain. So you always have the solution with you and can free up space at any time.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- This text is machine translated.
Delivery
- USB stick
- Warranty: 24 months
- Manufacturer: SanDisk
Comments
Manage your memory with the SanDisk softwarethe SanDisk Memory Zone app is an easy way to manage, search and back up files on AndroidTM mobile devices.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion