SanDisk Ultra Dual USB smartphone/tablet extra memory Black 64 GB Micro USB 2.0, USB 3.0
The flash drive for your Android™ Smartphone with OTG supportTransfer your files quickly and easily between Android™ smartphones and tablets with OTG support1 and PCs and Mac computers. Enter the storage space, more photos, videos, music and other da…
- Warranty: 24 months
- Manufacturer: SanDisk
The flash drive for your Android™ Smartphone with OTG supportTransfer your files quickly and easily between Android™ smartphones and tablets with OTG support1 and PCs and Mac computers. Enter the storage space, more photos, videos, music and other da…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | Micro USB 2.0 , USB 3.0 |
Suitable for Android | USB OTG |
Reading | 130 MBps |
Colour | Black |
Weight | 6 g |
Width | 20 mm |
Height | 11 mm |
Depth | 37 mm |
Dim | (W x H x D) 20 x 11 x 37 mm |
Product type | USB smartphone/tablet extra memory |
---|
SanDisk USB Stick Ultra Dual 3.0 64 GB
The flash drive for your Android™ Smartphone with OTG support
Transfer your files quickly and easily between Android™ smartphones and tablets with OTG support1 and PCs and Mac computers. Enter the storage space, more photos, videos, music and other data to add. Connect the SanDisk Ultra Dual USB drive 3.0 simply to the Micro-USB connector of your Android device and move content with up to 256 GB on the drive. With the high-speed USB 3.0 connection you can transfer files quickly and with up to 130 MB/s from the drive on the computer. You spend less time on the transfer of a film on the drive to wait than with a standard USB 2.0 drive.
The SanDisk ® Memory Zone App (available on Google Play™) helps you to manage the memory of your smartphone and makes it easier to move your photos and videos to view, copy or on the drive to secure, so you are ready, even when you are on the move, more videos and pictures.
The micro-USB connector is longer than in the predecessor model. And therefore fits also - without the schutzhuelle must be removed.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- Easy transfer of content between Android™ smartphones and tablets with OTG support and PCs and Mac computers
- Slim design with retractable Dual Micro-USB and USB 3.0 plug
- High-speed USB 3.0 performance with up to 130 MB/s file transfer from the drive to the computer
- With the SanDisk ® Memory Zone App (available on Google Play™) you can easily manage and secure content on your smartphone or tablet PC
- This text is machine translated.
Delivery
- USB stick
System Requirements
- Windows XP
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 8.1
- Windows® 10
- MAC OS X 10.5 or higher
- Warranty: 24 months
- Manufacturer: SanDisk
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Phone & Tablet Memory Expansion