SanDisk Ultra™ Loop USB stick 64 GB Silver SDCZ93-064G-G46 USB 3.0

  • Item no.: 1970080
  • Manufacturer no.: SDCZ93-064G-G46
  • EAN: 0619659170110

64 GB Ultra Loop USB3.0 SDCZ93-064G-G46 - USB stick - 64 GB

This text is machine translated.

  • Item no.: 1970080
  • Manufacturer no.: SDCZ93-064G-G46
  • EAN: 0619659170110

64 GB Ultra Loop USB3.0 SDCZ93-064G-G46 - USB stick - 64 GB

This text is machine translated.

Memory capacity 64 GB
Interfaces USB 3.0
Colour Silver
Dim (W x H x D) 18.73 x 8.55 x 44.74 mm
Width 18.73 mm
Height 8.55 mm
Depth 44.74 mm
Product type USB stick

Technical data

Memory capacity 64 GB
Interfaces USB 3.0
Colour Silver
Dim (W x H x D) 18.73 x 8.55 x 44.74 mm
Width 18.73 mm
Height 8.55 mm
Depth 44.74 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks