SanDisk Ultra Luxe USB stick 16 GB Silver SDCZ74-016G-G46 USB3.1 (Gen 1)

  • Item no.: 2142677
  • Manufacturer no.: SDCZ74-016G-G46
  • EAN: 0619659172497

Combine the need for a convenient data retention solution with your desire for a secure, elegant device. The Ultra Luxe™ USB 3.1 Gen 1 flash drive is made entirely of metal and offers transfer speeds of up to 150 MB/s1. This means less waiting – a fu…

  • Item no.: 2142677
  • Manufacturer no.: SDCZ74-016G-G46
  • EAN: 0619659172497

Combine the need for a convenient data retention solution with your desire for a secure, elegant device. The Ultra Luxe™ USB 3.1 Gen 1 flash drive is made entirely of metal and offers transfer speeds of up to 150 MB/s1. This means less waiting – a fu…

Memory capacity 16 GB
Interfaces USB3.1 (Gen 1)
Colour Silver
Width 15 mm
Height 6 mm
T 40 mm
Product type USB stick

Technical data

Memory capacity 16 GB
Interfaces USB3.1 (Gen 1)
Colour Silver
Width 15 mm
Height 6 mm
T 40 mm
Product type USB stick

Frequently bought together

Similar products

See and discover other items from category USB Sticks