SanDisk Ultra Trek™ USB stick 64 GB Black SDCZ490-064G-G46 USB 3.0
Defy the elements with the SanDisk ® Ultra Trek™ flash drive. The sturdy casing is shock, water, dust and scratch-proof and SanDisk Secure Access® secures encryption and password protection all your data. The robust USB 3.0 Flash Drive Survives falls…
- Warranty: 24 months
- Manufacturer: SanDisk
Defy the elements with the SanDisk ® Ultra Trek™ flash drive. The sturdy casing is shock, water, dust and scratch-proof and SanDisk Secure Access® secures encryption and password protection all your data. The robust USB 3.0 Flash Drive Survives falls…
- Warranty: 24 months
- Manufacturer: SanDisk
Technical data
Memory capacity | 64 GB |
---|---|
Interfaces | USB 3.0 |
Reading | 130 MBps |
Colour | Black |
Dim | (W x H x D) 18.92 x 8.16 x 55.09 mm |
Width | 18.92 mm |
Height | 8.16 mm |
Depth | 55.09 mm |
Product type | USB stick |
SanDisk USB Stick Ultra Trek™ 64 GB USB 3.0
Defy the elements with the SanDisk ® Ultra Trek™ flash drive. The sturdy casing is shock, water, dust and scratch-proof and SanDisk Secure Access® secures encryption and password protection all your data. The robust USB 3.0 Flash Drive Survives falls from up to 5 meters drop height and offers a data transfer speed of up to 130 MB/s.
This text is machine translated.
Highlights & Details
- 64 GB storage capacity
- USB 3.0 interface
- Enables ultra-fast data transfer with up to 130 MB/s
- Incl. SanDisk Secure Access Software (Download necessary): Protects the private files in an encrypted, password-protected folders (128-bit AES encryption)
- Sturdy housing - shock, water, dust and scratch-proof
- Survives falls from a height of up to 5 Metern²
- This text is machine translated.
Delivery
- USB stick
- This text is machine translated.
System Requirements
- Windows Vista™
- Windows® 7
- Windows® 8
- Windows® 10
- Linux
- MacOS X ver. 10.1.2 or higher.
- Warranty: 24 months
- Manufacturer: SanDisk
Comments
² based on internal testing.Frequently bought together
Customer reviews
Similar products
See and discover other items from category USB Sticks