Sangean DAR-101 Audio recorder Black

  • Item no.: 305374
  • Manufacturer no.: DAR-101
  • EAN: 4711317991832

Crystal-clear, digital recordings are no problem with the DAR-101.

  • Item no.: 305374
  • Manufacturer no.: DAR-101
  • EAN: 4711317991832

Crystal-clear, digital recordings are no problem with the DAR-101.

Weight 550 g
Colour Black
T 131 mm
Height 51 mm
Width 180 mm
No of. 6.3 mm microphone inputs 2 x
Recording channels 1
Features Built-in stereo microphone
Interfaces Mic 6.35 mm in , 6.35 mm headphone out , Line in , 3.5 mm jack out , Digital coaxial out
Recording formats MP3 , WMA
Storage media SD card
Product type Audio recorder

Technical data

Weight 550 g
Colour Black
T 131 mm
Height 51 mm
Width 180 mm
No of. 6.3 mm microphone inputs 2 x
Recording channels 1
Features Built-in stereo microphone
Interfaces Mic 6.35 mm in , 6.35 mm headphone out , Line in , 3.5 mm jack out , Digital coaxial out
Recording formats MP3 , WMA

Frequently bought together

Similar products

See and discover other items from category Audio Recorders