Sangean DCR-10 Desk radio DAB+, DAB, FM Apple Universal Dock, AUX, DAB+, SD, FM Battery charger, Recording mode, Incl.
The Sangean DCR-10 is a robust stereo DAB + / FM radio alarm with a lot of power and equalizer. The model loads and plays music from your I-Pod (30 pin). Moreover, this radio can record on an SD-card and also play music from SD-cards. The display is …
- Warranty: 24 months
- Manufacturer: Sangean
The Sangean DCR-10 is a robust stereo DAB + / FM radio alarm with a lot of power and equalizer. The model loads and plays music from your I-Pod (30 pin). Moreover, this radio can record on an SD-card and also play music from SD-cards. The display is …
- Warranty: 24 months
- Manufacturer: Sangean
Technical data
Tuner | DAB+ , DAB , FM |
---|---|
Functions | Apple Universal Dock , AUX , DAB+ , SD , FM |
Features | Battery charger , Recording mode , Incl. remote control , Alarm clock |
Station memory | 10 |
Dim | (W x H x D) 266.5 x 98 x 181 mm |
Interfaces (output) | Audio line out , Headphone jack (3.5 mm) , SD |
Interfaces (input) | Audio line in |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Colour | Black |
Width | 266.5 mm |
---|---|
Height | 98 mm |
Depth | 181 mm |
Weight | 1304 g |
Wireless charging | No |
Product type | Desk radio |
Documents & Downloads
Sangean DCR-10 Table radio
The Sangean DCR-10 is a robust stereo DAB + / FM radio alarm with a lot of power and equalizer. The model loads and plays music from your I-Pod (30 pin). Moreover, this radio can record on an SD-card and also play music from SD-cards. The display is easy to read.
This text is machine translated.
Highlights & Details
- 10 station memory (5 x DAB+, 5 x FM)
- Information display for service data
- IPod connection for easy music playback and for charging the iPod
- IPod universal adapter
- Large, easy to read color LCD display
Facts
- Recording and playback of DAB+ and FM-programs via SD-card
- Recording formats: FM: WAV / DAB: MP2 / DAB+: M4A
- 2 alarm times with iPod, signal tone or radio
- Adjustable sleep timer
- Snooze function
- Automatic time setting via DAB+
- Bass reflex tube for a rich bass
- Audio equalizer
Delivery
- Sangean DCR-10 Table radio
- Remote control
- Power supply unit
- Warranty: 24 months
- Manufacturer: Sangean
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios