
Sangean DPR-25+/DAB+ radio
Highlights & Details
- DAB+/DAB Band III and FM Radio
- Quick RDS detection
- Stereo speakers
- Audio input (3.5 mm) for MP3 or CD player
Technical specifications
- Product type
Portable radio
- Tuner
DAB+
FM
- hifi functions
AUX
- Features
Battery charger
- Station memory
10
- Dim
(W x H x D) 260 x 130 x 63 mm
- Interfaces (output)
Audio stereo (3.5 mm jack)
Headphone jack (3.5 mm)
- Interfaces (input)
Audio stereo (3.5 mm jack)
- Power supply (LOV)
mains-powered
rechargeable
battery-powered
- Power supply
6 x Size C battery (optional)
6 x Size C rechargeable battery (optional)
- Factory colour
Black
- Width
260 mm
- Height
130 mm
- Depth
63 mm
- Weight
838 g
- Wireless charging
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 326458 Sangean DPR-25+ Portable radio DAB+, FM AUX Battery charger Black
Information
Information 326458 Sangean DPR-25+ Portable radio DAB+, FM AUX Battery charger Black
Description
Features
- 10 station memory with 5 memory keys
- Displays programme, station name and radio text
- Automatic or manual channel search
- LCD screen with yellow backlight
- Dials for volume, tuning and menu
- Clock
- Battery status display/charge status
- Long battery life
- Telescopic aerial
- Headphone output (3.5 mm)
- Audio output (3.5 mm).
Scope of delivery
- 230 V mains adapter
- User manual.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio





