
Highlights & Details
Sangean DPR-65
- DAB+ / DAB band III and FM radio
- Quick RDS recognition
Technical specifications
- Product type
Portable radio
- Tuner
DAB+
FM
- Features
Battery charger
- Station memory
10
- Dim
(W x H x D) 127 x 70 x 31 mm
- Interfaces (output)
Headphone jack (3.5 mm)
- Power supply (LOV)
rechargeable
battery-powered
- Power supply
USB (cable included)
2 x AA battery (optional)
2 x AA rechargeable battery (optional)
- Factory colour
Black
- Width
127 mm
- Height
70 mm
- Depth
31 mm
- Weight
177 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 351720 Sangean DPR-65 Portable radio DAB+, FM Battery charger Black
User & Safety Instructions
User & Safety Instructions 351720 Sangean DPR-65 Portable radio DAB+, FM Battery charger Black
Information
Information 351720 Sangean DPR-65 Portable radio DAB+, FM Battery charger Black
Description
This text is machine translated.
Features
- 10 station memory with 5 memory keys
- Displays programme, station name and radio text
- Keypad lock
- Automatic channel search or manual search
- LCD screen with yellow backlight
- Plays with normal or rechargeable batteries
- Charging display
- Long battery life
- Telescopic aerial
Scope of delivery
- User manual
- USB charging cable.
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio




