Sangean DPR-76BT Pocket radio DAB+, FM AUX, Bluetooth Keylock Dark blue
The DPR-76BT is an excellent companion for portable fun. Enjoy your favorite music while visiting the park or a picnic in the garden with this compact radio through FM and DAB+ reception. It's also a Bluetooth® speaker if you want to immerse yourself…
The DPR-76BT is an excellent companion for portable fun. Enjoy your favorite music while visiting the park or a picnic in the garden with this compact radio through FM and DAB+ reception. It's also a Bluetooth® speaker if you want to immerse yourself…
SANGEAN DPR-76BT POCKET RADIO
The DPR-76BT is an excellent companion for portable fun. Enjoy your favorite music while visiting the park or a picnic in the garden with this compact radio through FM and DAB+ reception. It's also a Bluetooth® speaker if you want to immerse yourself in your own playlist!With a large, easy-to-read backlit LCD display, you don't have to worry about operating in the dark.The stylish design comes with great features, such as a headphone jack, which lets you immerse yourself in the world of your own music.Another worthy feature is the newly designed intelligent battery compartment. The radio can now detect defective batteries and locate their position in the battery compartment when it is connected for charging in standby mode. No more wasting batteries. This will help us to create a greener environment!
This text is machine translated.
Highlights & Details
- FM / DAB+ / Bluetooth® 5.040 station memory (20 DAB+ / 20 FM)High resolution 2.4 inch LCD color display with backlightInformation displayManual search / automatic station searchLock switch prevents the radio from operating accidentallyLED battery level indicatorWorks with rechargeable or dry batteriesUSB type B socket for software update
Facts
- Impedance: 8 Ω
- Supported profiles: A2DP, AVRCP
- Bluetooth® audio CODEC: SBC, AAC
- Range 10 m.
- Output power 0.5 W
- Headphone output power 2 x 1 mW
- POWER SUPPLY: DC 7.5 V / 0.8 A.
Delivery
- SANGEAN DPR-76BT POCKET RADIO
- Power supply unit
Comments
Customer reviews
Similar products
See and discover other items from category Radios
- Solar radio
- TechniSat internet radio
- Bluetooth internet radio
- TechniSat Digitradio
- Flush-mount radio
- Bluetooth radio
- Kitchen radio
- Wind-up radio
- FM radio
- USB radio
- Radio alarm clock
- Internet radio/CD player
- CD radio
- Makita Radio
- Workplace radio
- Emergency Radio
- Wi-Fi internet radio
- DAB+ radio
- Internet radio
- Sales Radios
- Radio (blue)
- Portable radio
- Shortwave Receivers
- Sony radio
- Radio / CD player
- Radio base component
- Hama internet radio