Sangean EPOCH 380 Desk radio DAB+, DAB, FM Apple Universal Dock, AUX, Bluetooth, DAB+, FM Battery charger, Incl. remote
The best songs have great memories. Use the epoch 380 to dream with your favorite radio station. DAB+ and FM are available to enjoy or learn in the living room. Fill the entire room with the sound of the high-quality stereo speakers. You can even cha…
- Warranty: 24 months
- Manufacturer: Sangean
The best songs have great memories. Use the epoch 380 to dream with your favorite radio station. DAB+ and FM are available to enjoy or learn in the living room. Fill the entire room with the sound of the high-quality stereo speakers. You can even cha…
- Warranty: 24 months
- Manufacturer: Sangean
Technical data
Tuner | DAB+ , DAB , FM |
---|---|
Functions | Apple Universal Dock , AUX , Bluetooth , DAB+ , FM |
Features | Battery charger , Incl. remote control , Alarm clock |
Station memory | 20 |
Dim | (W x H x D) 276 x 92.5 x 219.3 mm |
Interfaces (output) | Headphone jack (3.5 mm) , Audio line out |
Interfaces (input) | Audio line in , Bluetooth |
Power supply (LOV) | mains-powered |
Power supply | PSU (included) |
Colour | Brown |
Width | 276 mm |
---|---|
Height | 92.5 mm |
Depth | 219.3 mm |
Weight | 1576 g |
Wireless charging | No |
Product type | Desk radio |
Documents & Downloads
Sangean Epoch 380 Table radio
The best songs have great memories. Use the epoch 380 to dream with your favorite radio station. DAB+ and FM are available to enjoy or learn in the living room. Fill the entire room with the sound of the high-quality stereo speakers. You can even charge your iPhone or iPod while you play music stored on your device with the built-in flash dock. The Epoch 380 is easy to install, the process is self-explanatory. Simply follow the steps on the radio and you will be able to listen to music in one minute!
This text is machine translated.
Highlights & Details
- 20 station memory slots (10 x DAB+, 10 x FM)
- Built-in Bluetooth® wireless audio streaming
- Information display for service data
- Selection of the most important functions
- Playback and charging for your Apple iPhone / iPad / IPod
- Easy-to-read LCD display with adjustable backlight
- Normal, jazz, rock, classical, pop and news sound effects
Facts
- Normal, jazz, rock, classical, pop and news sound effects
- Bass and treble control
- Automatic transmitter browsing
- 2 alarm timer
- Adjustable sleep timer
- Snooze function
- USB socket provides current (5 V / 1 A Max) for charging the mobile phone
- Connections: DC in, Aux-in, Line-out, headphones and USB-B socket for software update
- equipped with an infrared remote control
Delivery
- Sangean Epoch 380 Table radio
- IR remote control
- Power supply unit
- Warranty: 24 months
- Manufacturer: Sangean
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios