Sangean SB-100 Soundbar Black Bluetooth, Wi-Fi
Sangean A500365 Soundbar 1 pc(s)
Sangean A500365 Soundbar 1 pc(s)
Sound system
Highlights & Details
- internet radio;
- DAB+/FM-RDS
- AUX input
- Bluetooth
- Built-in subwoofer
- This text is machine translated.
Facts
- Full features enabled Wi-Fi audio music system in order to improve your TV-experience
- Simply connect the playback from room to room to control via UNDOK™ App
- Enjoy of radio stations all over the world/DAB+/FM-RDS band
- Play music in your DLNA-compatible music libraries from your PC or MAC
- Spotify Connect: use the Spotify App or UNDOK™ App
- You can stream your favorite music with the help of the UNDOK™ App using your smartphone or MAC
- 30 station memory (10 IRadio, 10 DAB+, 10 FM)
- Information display for service data
- Manual and automatic station search.
- Menu - choice of the most important functions
- Soft and precise adjustment
- Acoustically afbestimmtes wooden casing
- Automatic Uhr-Aktualisierung from the mains, DAB and FM RDS-CT
- 2 Wake-up by radio or buzzer
- Network Music Player
- Supports MP3, AAC+ and WMA
- Easy to lessen LCD display with adjustable backlighting
- Adjustable sleep timer
- Snooze function
- Audio EQ selection: Normal, music, film, concerts, language and my EQ (user-defined bass and treble) Sound effects
- Built-in Bluetooth wireless audio streaming
- Easy to pair with NFC technology
- Supports A2DP with SBC and AAC audio decoding functions
- Supports aptX ® decoding for high-fidelity music and low latency
- A built-in stereo amplifier of Class D and two Subwoofer
- AUX input for additional audio sources
- Ethernet connection for wired connection to the home network
- Built-in DAB and FM-telescopic rod antenna
- Support Dual Frequency 5 G/2.4 Ghz Wi-Fi router
- Built-in Wifi Dual Band 5 G/2.4GHz Antenna
- High resolution 3.2" color TFT LCD Dispay
- Connections: AC in, Aux, Optical 1 (SPDIF-In), optical 2 (SPDIF-In), coaxial in, line in, Ethernet (RJ-45) and subwoofer out
- Equipped with an infrared remote control and CAT 5e cable (Ethernet).
Comments
Exclusive 2 Year Warranty with Conrad Electronic* (Terms and Conditions Apply)Customer reviews
Similar products
See and discover other items from category Soundbars