
Sangean WFT-3
Highlights & Details
- Direct access to over 12,000 Internet stations worldwide
- Supports more than 200,000 podcasts and listen-in services
- Highly sensitive DAB / DAB+ / FM digital radio
- Advanced Internet radio with Wi-Fi and wired LAN connection
- 20 fixed stations (10 DAB+, 10 FM)
- High-resolution 3.5" TFT touch color display
- Stream Spotify via your radio and use the Spotify app as a remote
- This text is machine translated.
Technical specifications
- Product type
Internet desk radio
- Tuner
DAB+
FM
- hifi functions
Internet radio
USB
- Playback of
MP3
WMA
AAC+
- Features
DLNA-compatible
Spotify
- Dim
(W x H x D) 430 x 75.5 x 310 mm
- Interfaces (output)
RCA (phono)
Digital audio out (coax)
Digital audio out (optical)
Headphone jack (3.5 mm)
- Interfaces (input)
LAN (10/100 Mbps)
USB
- Power supply (LOV)
mains-powered
- Factory colour
Black
- Width
430 mm
- Height
75.5 mm
- Depth
310 mm
- Weight
2600 g
- Wireless charging
No
Documents & Downloads
Datasheet
Datasheet 1399348 Sangean WFT-3 Internet desk radio DAB+, FM Internet radio, USB DLNA-compatible, Spotify Black
User & Safety Instructions
User & Safety Instructions 1399348 Sangean WFT-3 Internet desk radio DAB+, FM Internet radio, USB DLNA-compatible, Spotify Black
Description
Features
- Information display for service data
- Album artwork and Internet logo display
- UPnP music streaming (DLNA 1.5)
- Clock synchronized by Network Time Protocol (NTP)
- 2 alarm times with snooze function and sleep timer
- Infrared remote control
Scope of delivery
- Sangean WFT-3
- Remote control
What kind of Radios are you looking for?
- Albrecht radio
- Bluetooth internet radio
- Bluetooth radio
- CD radio
- DAB+ radio
- Emergency Radio
- Flush-mount radio
- FM radio
- Internet radio
- Internet radio/CD player
- Kitchen radio
- Makita Radio
- Portable radio
- Radio (blue)
- Radio / CD player
- Radio alarm clock
- Radio base component
- Solar radio
- TechniSat Digitradio
- TechniSat internet radio
- USB radio
- Wi-Fi internet radio
- Wind-up radio
- Workplace radio










