Sangean WR-7 Genuine Mini Desk radio FM Bluetooth rechargeable Black
The Genuine Mini is the most charming radio, you have ever seen. But underestimate his forces not! This FM-receiver in the classic look has a loudspeaker, which will surprise you, supplemented by the acoustically tuned wooden casing. Listen to your f…
- Warranty: 24 months
- Manufacturer: Sangean
The Genuine Mini is the most charming radio, you have ever seen. But underestimate his forces not! This FM-receiver in the classic look has a loudspeaker, which will surprise you, supplemented by the acoustically tuned wooden casing. Listen to your f…
- Warranty: 24 months
- Manufacturer: Sangean
Technical data
Tuner | FM |
---|---|
Functions | Bluetooth |
Features | rechargeable |
Power supply (LOV) | rechargeable |
Power supply | Li-ion rechargeable battery (built-in) |
Colour | Black |
Wireless charging | No |
Product type | Desk radio |
Sangean WR-7 FM Radio
The Genuine Mini is the most charming radio, you have ever seen. But underestimate his forces not! This FM-receiver in the classic look has a loudspeaker, which will surprise you, supplemented by the acoustically tuned wooden casing. Listen to your favorite FM transmitter in this small version of your conventional table radio.
Despite its classical optics has the genuine mini very modern properties.. You can listen to your own music via an AUX-input and any compatible device via Bluetooth wireless audio streaming. The mini radio has 36 hours battery life, after it has been fully charged!
This text is machine translated.
Highlights & Details
- Classic FM receiver
- Built-in Bluetooth wireless audio streaming
- Band, tuning and charging LED
- 36 hours of battery life on a full charge.
Delivery
- FM-wire antenna
- Micro-USB charger cable
- Warranty: 24 months
- Manufacturer: Sangean
Comments
DAB+ Digital Radio- Digital radio broadcasts are aired by a total of 55 stations based all across Germany (adat as of March 2015). Media Broadcast and broadcasters of nationwide digital radio (Kanal 5C) are set to expand the network across the country over the coming years.
- Local, public and commercial digital radio broadcasters operate their own networks of stations with has nothing to do with nationwide digital radio. Regional broadcasting is regulated by each of the federal states. Means that BR broadcasts are largely limited to audiences based in Bavaria. This constitutes federal law. However, audiences living in border regions of federal states may be able to listen to stations based in the neighbouring states.
- Swiss digital radio: DAB+ (T-DAB) is about to be rolled out and covers the country's different language regions as well as local broadcasting stations run by SRG, SwissMediaCast (SMC), Romandie Médias SA medias SA (RMS) and Limus-Digris.
DAB+ now available across Austria
Another white spot on Europe's DACH radio broadcasting map gone thanks to new DAB+ standards and programmes being rolled out across Austria. The plan is to gradually set up a sufficient number of digital broadcasting stations between Mai 2019 and September 2020, to allow about 83 percent of Austrians to listen digital terrestrial radio featuring a wide variety of new radio programmes.
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Radios