Sanwa Electric Instrument MG5000 Insulation tester 250 V, 500 V, 1000 V, 2500 V, 5000 V 1 TΩ
Sanwa Electric Instrument 9998404095 Insulation tester 1 pc(s)
Sanwa Electric Instrument 9998404095 Insulation tester 1 pc(s)
Insulation tester MG5000
Highlights & Details
- TEST VOLTAGE DC 5000V/2500V/1000V/500V/250V
- Basic accuracy 5.0%
- Insulation resistance up to 1TΩ
- This text is machine translated.
Facts
- Dielectric absorption ratio (DAR)
- Polarization index (PI)
- Auto-discharge function
- Data hold function (auto)
Delivery
- measuring instrument
- Test Leads
- Carrying case
- Manual
- Batteries
Comments
Customer reviews
Similar products
See and discover other items from category Insulation Testers