
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
60 mV
Handheld multimeter
999.9 V
60 mV
999.9 V
600 µA
10 A
600 µA
10 A
600 Ω - 60 MΩ
60 nF - 25 mF
15 Hz -3 kHz
0.06 %
Battery 9V type 6LF22
184 mm
86 mm
52 mm
430 g
Manufacturer's standards (no certificate)
CAT II 1000 V
CAT III 600 V
AC/DC
AC/DC
PC700
Digital
(L x W x H) 52 x 86 x 184 mm
Datasheet 2114744 Sanwa Electric Instrument PC700 Handheld multimeter Digital CAT II 1000 V, CAT III 600 V