Technical data
Dim | (L x W x H) 70 x 30 x 15 mm |
---|---|
Height | 15 mm |
Length | 70 mm |
Width | 30 mm |
Calibratable | No |
Weight | 15 g |
Documents & Downloads
Ring fixture for tensio and fracture tests to 500 N
- Delivery: 1 piece
This text is machine translated.
Highlights & Details
- Ring fixture for tensio and fracture tests to 500 N
Facts
- |-Scope of supply: 1 pieces
- Warranty: 24 months
- Manufacturer: Sauter
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Scales Accessories