SC-PC Plain Hole Connector SC25-PC 166-30504 Hellermann Tyton
• Two part fitting comprising shell and body without thread
• Body is fitted to the conduit through the opposite side of the entry
• Acts as a locking device
• Provides a smooth entry bush
• Two part fitting comprising shell and body without thread
• Body is fitted to the conduit through the opposite side of the entry
• Acts as a locking device
• Provides a smooth entry bush
SC-PC Plain Hole Connector SC25-PC 166-30504
• Two part fitting comprising shell and body without thread
• Body is fitted to the conduit through the opposite side of the entry
• Acts as a locking device
• Provides a smooth entry bush
Highlights & Details
- Two part fitting of shell and body without thread
- Acts as a locking device
- The body is fitted to the conduit through the opposite side of the entry
- Provides a smooth entry bush
Facts
- Material: Nickel Plated Brass, Colour: Metal.
Comments
Customer reviews
Similar products
See and discover other items from category Conduits