ScaleArt COMMANDER SA-1000 RC console 2,4 GHz No. of channels: 14
Of truck model builders designed for truck model builders. This is the new family of ScaleART-Commander systems. They combine a simple operation with a variety of functions in vehicles or equipment typically needed.The begins with the way in which th…
Of truck model builders designed for truck model builders. This is the new family of ScaleART-Commander systems. They combine a simple operation with a variety of functions in vehicles or equipment typically needed.The begins with the way in which th…
COMMANDER SA-1000
Of truck model builders designed for truck model builders. This is the new family of ScaleART-Commander systems. They combine a simple operation with a variety of functions in vehicles or equipment typically needed.
The begins with the way in which the settings are saved: all the model concerned configurations are also stored in the model. The function always, no matter which commander transmitter is driven. This is ideal for modeling clubs, but also for each driver of more than one transmitter. The switch between the models is performed by pressing a button, without anyone on the vehicle turn.
The compact SA-1000 is equipped with 10 proportional channels and 12 switch. In the standard version contains two 2D joystick and can be optionally with 3D-joystick and an additional third joystick. Their housing is designed as a hand held device is installed, a display with 94 mm size. It has a slot for SD-cards, this is intended first of all for data backup and secondly for software updates. Updates of the receiver are wireless-also via this route.
As the demand for high-quality technology is not in function ends, it was a necessary consequence of the trend setting technology accordingly to "packaging".
After careful consideration and some we ultimately for pure certainly not everyday solution. The housing of the commander on the most modern CNC machines from a solid block of aluminum milled. After completion and finish the surfaces with a refined Eloxalschicht. The user interface of the commander, however, is made of hardened glass made, all icons, etc., are printed on the backside. This also has a good reason... scratched and poorly legible display were always a nuisance and belong to the commander of the past. Because of this, we can guarantee the your Commander even after years of use neither attractiveness to function einbusst.
This text is machine translated.
Highlights & Details
- Backlit display
- 100 model memory
Facts
- Display: 90 x 46 mm
- Resolution: 240 x 128 mm
- Default Font size: 4.6 mm
- At the same time usable proportional functions: 10
- At the same time usable switching functions: 16
- Usable levels: 8
- Telemetry: Graphical Display
- Sound: yes
- Vibration alarm: yes
- Operation: clear-text menu navigation, input with cursor key field
- The Help function: operating instructions for each function
- Display the current configuration of the operating elements: for 4 switch on the main display.
- The alarm signalling: acoustic and tactile, display of the alarm source in the display
- Simultaneous connection with two models: yes
- The number of emigrants linearised per model: 10
- Password protection: separately for operation and configuration
- Operating hours counter: yes
- Update and data backup: Standard SD.
Delivery
- Radio control
- Transmitter battery
- HF antenna
- Charging cable
- Aluminum case
- Cleaning cloth
- User manual.
Comments
Customer reviews
Similar products
See and discover other items from category PC-Based RCs