Technical data
Connection | |
---|---|
Mounting type | PCB mount |
Inductance (L) | 3.9 mH |
Nominal voltage | 250 V AC |
Nominal current | 1 A |
Nominal current - rounded value | 1 A |
Resistance | 168 mΩ |
Length | 21 mm |
Width | 16 mm |
Height | 25 mm |
Min. temperature | -25 °C |
---|---|
Max. temperature | +100 °C |
Manufacturer part # | EV20-1,0-02-3M9 |
Type | EV20-1,0-02-3M9 |
Content | 1 pc(s) |
Dim | (L x W x H) 21 x 16 x 25 mm |
Product type | EMI filter |
Documents & Downloads
RFI mains filter EV 20
- Warranty: 24 months
- Manufacturer: Schaffner
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Line Filters